Akyga AK-USB-12 USB cable USB-A to USB-B Black 3m

MPN
AK-USB-12
Brand
Akyga
EAN-13
5901720131508
Order Code
13-6193
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
2+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1 in stock

Akyga AK-USB-12 is a high-quality USB cable assembly specifically designed to facilitate reliable connections between devices with USB-A and USB-B interfaces. This cable features a USB-A plug on one end and a USB-B plug on the other, with a length of 3.00 metres, allowing for flexibility in device placement without signal degradation. The black colour of the cable provides a professional and unobtrusive appearance, suitable for various environments. It is commonly used in engineering applications where connecting peripherals such as printers, scanners, and other USB-B enabled devices to computers or hubs is required. The cable's durable construction ensures consistent data transmission and power delivery, supporting both personal and professional use in an array of settings.
Cable Length 3.00m
Connector 1 USB A
Connector 2 USB B
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot