Akyga AK-USB-10 USB cable USB-A plug to socket Black 1.80 m

MPN
AK-USB-10
Brand
Akyga
EAN-13
5901720131416
Order Code
13-6191
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
1+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Akyga AK-USB-10 is a high-quality USB cable assembly designed to ensure reliable data transfer and power delivery between compatible devices. This USB cable features a USB-A plug on one end and a USB-A socket on the other, providing an extended connection with its length of 1.80 metres. The cable's black finish enhances its suitability for professional environments and its durable construction ensures long-lasting performance. This makes it ideal for engineering applications such as connecting peripherals to computers, extending USB connections within electronic systems, or integrating with test equipment setups where increased reach is necessary. Its robust design and reliable connectivity make it an essential component for any engineering application requiring dependable USB interfacing.
Cable Length 1.80m
Connector 1 USB A
Connector 2 USB-A female
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot