Akyga AK-USB-09 USB cable USB-A to USB-B Black 1.80 m

MPN
AK-USB-09
Brand
Akyga
EAN-13
5901720131409
Order Code
13-6190
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
2+ £3.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

Akyga AK-USB-09 is a USB cable assembly featuring a USB-A to USB-B connection, with a length of 1.80 metres and a black finish. This cable is designed to facilitate reliable data transfer and power delivery between devices, such as a computer and peripherals including printers, external hard drives, and other equipment utilising a USB-A or USB-B interface. Engineered with robust connectors, it ensures stability and durability, making it suitable for both commercial and industrial settings where dependable communication between devices is essential. The Akyga AK-USB-09 is an ideal solution for environments requiring secure data connectivity and efficient power supply over a standardised USB connection.
Cable Length 1.80m
Connector 1 USB A
Connector 2 USB B
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot