Akyga AK-USB-05 USB cable USB-A to Micro-B 0.60 m Black

MPN
AK-USB-05
Brand
Akyga
EAN-13
5901720130440
Order Code
13-6186
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Akyga AK-USB-05 is a 0.60-metre USB cable designed for reliable connectivity, featuring a USB-A plug on one end and a USB Micro-B plug on the other, presented in a sleek black finish. This cable assembly is optimised for use in power delivery and data transfer applications, commonly utilised in connecting devices such as smartphones, tablets, and external hard drives to computers and charging adaptors. The durable construction ensures stable performance and longevity, making it an essential component for both consumer electronics and professional settings where USB connectivity is required.
Cable Length 0.60m
Connector 1 USB A
Connector 2 Micro-B male
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot