Akyga AK-USB-03 USB cable USB-A to USB-Mini-B 1.80 m Black

MPN
AK-USB-03
Brand
Akyga
EAN-13
5901720130143
Order Code
13-6184
Country of Origin
China
  • Free UK shipping available
View Full Product Range (56)
Qty Unit Price (Ex VAT)
3+ £1.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 32 in stock

Akyga AK-USB-03 is a USB cable assembly designed for versatile connectivity applications, featuring a USB-A plug to USB-Mini-B plug configuration. This cable spans 1.80 metres in length and comes in black, making it suitable for a variety of technical environments where reliable data transfer and device charging are required. The AK-USB-03 supports the connection of devices such as digital cameras, external hard drives, and certain older mobile devices that utilise the USB-Mini-B interface. Its robust construction ensures consistent performance, making it an essential accessory in both development and testing facilities where multiple device types might be encountered.
Cable Length 1.80m
Connector 1 USB A
Connector 2 USB Mini-B
Colour Black
Type USB cable
Product Type USB cable

Reviews

Be the first to submit a review

Trustpilot