Akyga AK-RD-01C Power Cable Europlug to IEC C7 Figure-8 Copper 1.5m Black

MPN
AK-RD-01C
Brand
Akyga
EAN-13
5901720139504
Order Code
08-1468
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 7 weeks

The Akyga® AK-RD-01C power cable is a high-quality 1.5 m cable. It is designed for supplying power to equipment with low power requirements (max. 2.5 A). In addition, the power cable AK-RD-01C is made of copper, WAS guarantees a stable and efficient power supply. The mains cable is terminated with an IEC C7 plug, which is also known as eight because of its characteristic shape. It can be found in many devices, e.g. in radios, laptop power supplies, DVD players or entertainment electronics. The mains cable, on the other hand, has a CEE 7/16 plug, which is often also known as a Euro plug. This is a standard plug designed for use with European standard sockets and provides a secure connection.
Type Power Cable

Reviews

Be the first to submit a review

Trustpilot