Akyga AK-RD-01A Pro Network Cable Black 1.5m IEC C7 Connector

MPN
AK-RD-01A
Brand
Akyga
EAN-13
5901720130471
Order Code
08-4181
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £2.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 80 in stock

The Akyga AK-RD-01A is a black current mains cable measuring 1.5 metres in length. It is typically used for transferring electricity from a wall outlet to a device. Manufactured by Akyga, it is ideal for home and office applications.
Connector 1 Europlug
Connector 2 Small appliances socket (C7)
Length 1.5m
Colour Black
Type Current Mains cable
Nominal Current 2.5A
Nominal Voltage 250V

Reviews

Be the first to submit a review

Trustpilot