Akyga AK-L1-150 PSU 150W 15V DC 12.5A for LED & Industrial Automation

MPN
AK-L1-150
Brand
Akyga
EAN-13
5901720135018
Order Code
08-4176
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Akyga AK-L1-150 is an industrial PSU offering 15 V DC output at 12.5 A, totalling 150 W. It is a printed circuit board power supply unit with solder lugs, designed for easy PCB mount and equipping. Typically used in industrial settings, this PSU is ideal for applications requiring robust and reliable power delivery.
Output Voltage 11V DC
Output Current 12.5A
Power Rating 150W
Input Voltage 265V
Dimensions (L x W x H) 199 x 97 x 42 mm
Height 42mm
IP Rating IP20
Length 199mm
Maximum Operating Temperature 50°C
Minimum Input Volage 100V
Misc Attribute 2 closed
Operating temperature (min.) 5°C
Type Industrial PSU
Weight 439g
Width 97mm

Reviews

Be the first to submit a review

Trustpilot