Akyga AK-DC-04 USB charging cable 5.5mm DC plug 0.80m Black

MPN
AK-DC-04
Brand
Akyga
EAN-13
5901720136213
Order Code
13-6176
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Akyga AK-DC-04 is a USB charging cable featuring a 5.5mm DC plug, designed with a length of 0.80 metres and finished in black. This USB cable assembly is engineered to facilitate reliable power transfer and is suitable for devices requiring a 5.5mm DC input, often encountered in portable electronic equipment such as routers, modems, and small appliances. The cable's durable construction ensures efficient energy delivery and is particularly useful in applications requiring a direct current supply through USB interfaces. This product utilises a standard USB connection for compatibility with various power sources, offering a straightforward solution for powering and charging compatible devices in both professional and consumer environments.
Cable Length 0.80m
Connector 2 5.5mm DC plug
Colour Black
Type DC power plug
Connections 5.5mm DC plug
Connector Version straight
Product Type USB charging cable
Type A DC power plug
Type B USB-A

Reviews

Be the first to submit a review

Trustpilot