Akyga AK-AD-67 USB Adapter Black Plastic Compact Design

MPN
AK-AD-67
Brand
Akyga
EAN-13
5901720137586
Order Code
13-6150
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Akyga AK-AD-67 is a USB adapter with a manufacturer part number indicating a robust, compact design intended for use in digital connectivity solutions. This black plastic adapter offers a seamless transition between USB interfaces, facilitating reliable data transfer and power distribution. As part of the USB ports, hubs, and adaptors category, it is well-suited for integration into computer systems, peripheral connectivity, and various engineering applications requiring interface adaptation. Its streamlined construction ensures durability during repeated connections and disconnections, making it an essential tool in environments where secure and stable USB connections are necessary. Ideal applications include use in desktop and portable computing systems, where space and efficiency are crucial.
Type USB Hub
Interface USB Micro-B
Product Type USB Connector
Type A USB 2.0 connector Micro B
Cable Use USB
Height 14mm
Length 9mm
Width 9mm

Reviews

Be the first to submit a review

Trustpilot