Akyga AK-AD-55 Adapter 15 cm Monitor TV AV Adapters Audio Video Adaptors

MPN
AK-AD-55
Brand
Akyga
EAN-13
5901720135322
Order Code
13-6146
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Akyga AK-AD-55 is a versatile 15 cm adapter designed for connecting audio-video equipment, explicitly serving as a monitor, screen, TV, and display adapter within the Audio and Video Adapters category. This adapter facilitates signal compatibility across various audio-visual devices by converting connections without compromising signal quality. Engineered to enhance connectivity, the Akyga AK-AD-55 is suitable for applications requiring reliable transmissions, such as linking monitors to video sources that do not share a common port or connecting televisions to auxiliary visual presentation devices. Its compact 15 cm design ensures minimal spatial intrusion while maintaining robust performance, making it an essential component in professional and personal audio-visual systems.
Type Monitor Adapter
Connector A USB-C® plug
Connector B VGA socket
Cable Length 15cm
Cable Use Monitor
Height 15mm
Length 75mm
Range of use Monitors/TV adapters
Version Adapter
Width 55mm

Reviews

Be the first to submit a review

Trustpilot