Akyga AK-AD-53 Adapter 15 cm Monitor TV AV Audio Video Adaptors

MPN
AK-AD-53
Brand
Akyga
EAN-13
5901720135308
Order Code
13-6145
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Akyga AK-AD-53 is a 15 cm audio and video adaptor designed for seamless connectivity between various display devices, including monitors and televisions. This versatile adaptor functions both as a monitor and screen adaptor, enabling the integration of AV equipment with differing interface requirements. Engineered to support a wide range of audio and video signals, the AK-AD-53 ensures reliable signal transmission, making it suitable for use in both professional and consumer electronics applications. Typically employed in situations requiring the connection of devices with incompatible ports, its compact size and robust construction allow it to be easily incorporated into complex AV setups with limited space.
Type Monitor Adapter
Connector A USB-C® plug
Connector B HDMI socket
Cable Length 15cm
Cable Use Monitor
Height 15mm
Length 45mm
Range of use Monitors/TV adapters
Version Adapter
Width 45mm

Reviews

Be the first to submit a review

Trustpilot