Akyga AK-AD-50 Adapter 15 cm for Monitor AV adapters for Audio Video

MPN
AK-AD-50
Brand
Akyga
EAN-13
5901720134851
Order Code
13-6142
Country of Origin
China
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £7.51 £7.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Akyga AK-AD-50 is a versatile Audio & Video Adaptor designed for seamless connectivity applications involving monitors, screens, and televisions. This adapter is 15 cm in length, facilitating ease of installation within compact spaces while providing a straightforward interface between various audio-visual equipment. Engineered with precision, the AK-AD-50 ensures reliable signal transmission, making it an ideal choice for professional settings that require stable connections between different display devices. Typical engineering applications include its use in control rooms, broadcasting setups, and educational environments where dependable screen adaptability is necessary for effective communication and presentation. The durable construction of the Akyga AK-AD-50 guarantees long-term usability and compatibility with a wide range of AV hardware configurations.
Type Monitor Adapter
Connector A VGA socket
Connector B DVI plug 29-pin
Cable Length 15cm
Cable Use Monitor
Height 15mm
Length 45mm
Range of use Monitors/TV adapters
Version Adapter
Width 45mm

Reviews

Be the first to submit a review

Trustpilot