Akyga AK-AD-46 USB Adapter Compact size for easy connectivity and portability

MPN
AK-AD-46
Brand
Akyga
EAN-13
5901720134547
Order Code
13-6141
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
3+ £1.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Akyga AK-AD-46, is a compact USB adapter that facilitates seamless connectivity and enhances portability. Designed specifically for integration into environments where space constraints and ease of connection are paramount, the USB adapter features a sleek and minimalist design that allows it to be transported with ease. Typically employed in settings requiring efficient communication between devices, such as connecting peripherals to laptops or desktops in industrial, commercial, or residential applications, the AK-AD-46 serves as an essential component in a wide array of systems. It supports various USB interfaces, ensuring compatibility and reliable data transmission across multiple devices. Its practical design is engineered to provide robust performance without the need for extensive installation procedures, making it a versatile tool for any engineer seeking an efficient solution for USB connectivity challenges.
Type USB Adapter
Interface USB Micro-B
Product Type USB Adapter
Type A USB 2.0 port Micro B
Cable Use USB
Height 5mm
Length 10mm
Type B USB-C® plug
Width 25mm

Reviews

Be the first to submit a review

Trustpilot