Akyga AK-AD-45 Adapter Black Monitor TV AV Adapters Audio & Video Adaptors

MPN
AK-AD-45
Brand
Akyga
EAN-13
5901720134363
Order Code
13-6140
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Akyga AK-AD-45 Adapter is a versatile component designed for audio and video applications, providing connectivity solutions for a variety of display devices, including monitors and televisions. The black adapter facilitates the seamless transmission of audio and video signals, ensuring compatibility and efficient communication between different interfaces. Engineered to address the needs of both consumer electronics and professional audio-visual setups, the AK-AD-45 serves as an essential tool in diverse environments where signal adaptation is crucial. Its robust design is geared towards ensuring reliable performance, making it a fitting choice for integration in multimedia systems, educational displays, and conference presentations. This adapter embodies Akyga focus on creating practical, reliable connectivity solutions.
Type Monitor Adapter
Connector A HDMI plug
Connector B HDMI plug
Cable Use Monitor
Colour Black
Height 17mm
Length 30mm
Range of use Monitors/TV adapters
Version Adapter
Width 20mm

Reviews

Be the first to submit a review

Trustpilot