Akyga AK-AD-42 Adapter 15 cm Monitor/TV/AV Adaptors Audio & Video Adaptors

MPN
AK-AD-42
Brand
Akyga
EAN-13
5901720134165
Order Code
13-6139
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Akyga AK-AD-42 is a versatile monitor adapter with a length of 15 cm, specifically designed for connecting audiovisual equipment. This audio and video adapter serves as a crucial component in linking various display devices, such as monitors, televisions, and other AV systems. Its compact size makes it suitable for tight spaces while ensuring reliable signal transmission between devices. In engineering applications, the Akyga AK-AD-42 is frequently utilised to facilitate connections in multimedia systems, providing compatibility with a wide range of display interfaces. This adaptability makes it an essential tool for both professional and consumer-grade audio-visual setups.
Type Monitor Adapter
Connector A VGA socket
Connector B HDMI plug
Cable Length 15cm
Cable Use Monitor
Height 15mm
Length 45mm
Range of use Monitors/TV adapters
Version Adapter
Width 45mm

Reviews

Be the first to submit a review

Trustpilot