Akyga AK-AD-41 Adapter Black Audio & Video Adaptor for Monitor/TV/AV

MPN
AK-AD-41
Brand
Akyga
EAN-13
5901720133410
Order Code
13-6138
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 22 in stock

Akyga AK-AD-41 is an audio and video adapter designed for versatile connectivity between various display devices such as monitors and televisions. Engineered to facilitate efficient signal conversion, this adapter is ideal for interfacing devices within audio-visual setups, particularly where compatibility between differing connection standards is required. Typically employed in professional and consumer settings alike, it provides seamless integration for AV systems, enhancing interoperability in both new installations and legacy configurations. Its robust construction ensures reliable performance, making it a practical choice for engineers and technicians working within integrated audio-visual environments.
Type Monitor Adapter
Connector A HDMI socket
Connector B DVI plug 29-pin
Cable Use Monitor
Colour Black
Height 16mm
Length 47mm
Range of use Monitors/TV adapters
Version Adapter
Width 40mm

Reviews

Be the first to submit a review

Trustpilot