Akyga AK-AD-40 Adapter Monitor/TV/AV Audio Video Adaptor Black

MPN
AK-AD-40
Brand
Akyga
EAN-13
5901720133403
Order Code
13-6137
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

Akyga presents the AK-AD-40, a versatile audio and video adaptor designed for seamless connectivity between various display devices. The AK-AD-40 serves as an efficient solution for engineers needing to interface monitors, TVs, and AV systems. Encased in a durable black housing, this adaptor is engineered for optimal performance in transmitting visual and audio signals without degradation. It is particularly useful in applications requiring the conversion between different connector formats, making it indispensable for system integration, audiovisual installations, and engineering testing environments.
Type Monitor Adapter
Connector A HDMI socket
Connector B HDMI plug
Cable Use Monitor
Colour Black
Height 15mm
Length 65mm
Range of use Monitors/TV adapters
Version Adapter
Width 20mm

Reviews

Be the first to submit a review

Trustpilot