Akyga AK-AD-23 Adapter Black Monitor/TV/AV Audio & Video Adaptors

MPN
AK-AD-23
Brand
Akyga
EAN-13
5901720131997
Order Code
13-6129
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £3.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 18 in stock

Akyga AK-AD-23 is a black audio and video adaptor designed to provide seamless connectivity between various multimedia devices such as monitors, TVs, and AV equipment. This versatile adapter is engineered to support a range of display interfaces, facilitating the transmission of audio and video signals with high fidelity. With its robust construction, the AK-AD-23 is suitable for applications in home entertainment systems, professional AV setups, and computer monitor configurations. It ensures signal integrity across multiple AV devices, making it a reliable choice for engineers needing to integrate diverse audio-visual components. This adaptor exemplifies functionality in environments where compatibility between differing connection standards is paramount.
Type Monitor Adapter
Connector A HDMI plug
Cable Use Monitor
Colour Black
Height 12mm
Length 45mm
Range of use Monitors/TV adapters
Version Adapter
Width 28mm

Reviews

Be the first to submit a review

Trustpilot