Akyga AK-AD-21 Adapter Black Monitor TV AV Adapters Audio Video Adaptors

MPN
AK-AD-21
Brand
Akyga
EAN-13
5901720131164
Order Code
13-6128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
2+ £2.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13 in stock

Akyga AK-AD-21 is a versatile black monitor and TV adapter designed to facilitate seamless connectivity between various audio and video devices. As a type of audio and video adaptor, it serves as a reliable solution for interfacing display devices such as monitors and televisions with differing input and output standards. The adapter supports common connection protocols, ensuring compatibility and efficient signal transmission for both analogue and digital formats. Typically employed in engineering applications where device interfacing is required, it proves useful in scenarios involving multimedia installations, display setups, and professional AV equipment integration. Its robust construction and reliable performance make it a practical component in the fields of broadcasting, IT infrastructures, and detailed systems integration tasks.
Type Monitor Adapter
Connector A HDMI plug
Connector B HDMI plug
Cable Use Monitor
Colour Black
Height 11mm
Length 40mm
Range of use Monitors/TV adapters
Version Adapter
Width 20mm

Reviews

Be the first to submit a review

Trustpilot