Akyga AK-AD-20 Adapter White 15cm for Monitor TV AV Audio Video Adaptor

MPN
AK-AD-20
Brand
Akyga
EAN-13
5901720131263
Order Code
13-6127
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Akyga AK-AD-20 is a white audio and video adaptor measuring 15 cm in length, designed for versatile compatibility with monitors, televisions, and display devices. This adaptor facilitates seamless connectivity by converting AV signals, allowing for efficient integration between different audio-visual devices. Engineered for reliability and performance, the Akyga AK-AD-20 is suited for applications requiring the connection of legacy equipment or the adaptation of different interface types, often utilised in professional audio-visual setups, broadcasting environments, and multimedia systems. Its compact design makes it ideal for both permanent installations and temporary configurations where space may be a constraint. The adaptor's robust construction ensures prolonged durability, making it a dependable solution for various technical scenarios.
Type Monitor Adapter
Connector A VGA plug
Connector B VGA socket
Cable Length 15cm
Cable Use Monitor
Colour White
Height 19mm
Length 145mm
Range of use Monitors/TV adapters
Version Adapter
Width 95mm

Reviews

Be the first to submit a review

Trustpilot