Akyga AK-AD-12 Adapter White Monitor/TV/AV Audio & Video Adaptors

MPN
AK-AD-12
Brand
Akyga
EAN-13
5901720130693
Order Code
13-6120
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Akyga AK-AD-12 is an Audio & Video adaptor designed for efficiently connecting display devices such as monitors, screens, and TVs. This white adaptor serves as a versatile interface for transmitting audio and video signals, facilitating seamless connections between various devices. Engineered with compatibility and ease of use in mind, the Akyga AK-AD-12 is suitable for applications in both consumer electronics and professional AV setups, where reliable signal transmission is essential. Its compact form factor and robust construction make it a practical choice for engineers seeking to integrate diverse video equipment into existing systems without compromising performance.
Type Monitor Adapter
Connector A DVI plug 29-pin
Connector B VGA socket
Cable Use Monitor
Colour White
Height 17mm
Length 44mm
Range of use Monitors/TV adapters
Version Adapter
Width 40mm

Reviews

Be the first to submit a review

Trustpilot