Akyga AK-AD-10 Adapter Black Monitor TV AV Audio Video Adapter

MPN
AK-AD-10
Brand
Akyga
EAN-13
5901720130723
Order Code
13-6118
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Akyga AK-AD-10 is a robust audio and video adaptor designed to facilitate seamless connectivity between various devices such as monitors and television displays. Engineered for versatility, this black adaptor effectively bridges different audio-visual interfaces, ensuring optimal signal transmission for both visual and audio content. As a display adaptor, it supports the integration of multiple sensory outputs, making it an essential component for applications requiring the connection of display units such as computer monitors and television screens to diverse media sources, including AV systems and multimedia devices. Its design addresses the needs of engineers and technicians who require reliable and straightforward connections in settings ranging from home entertainment systems to professional audio-visual setups.
Type Monitor Adapter
Connector A HDMI plug
Connector B Micro HDMI™
Cable Use Monitor
Colour Black
Height 11mm
Length 35mm
Range of use Monitors/TV adapters
Version Adapter
Width 20mm

Reviews

Be the first to submit a review

Trustpilot