Akyga AK-AD-08 USB Adapter USB Adapters USB Ports Hubs Adaptors

MPN
AK-AD-08
Brand
Akyga
EAN-13
5901720130396
Order Code
13-6116
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Akyga AK-AD-08 USB Adapter, is a versatile addition to the realm of USB ports, hubs, and adaptors. Designed with precision, this adapter facilitates seamless connection between devices with disparate USB interfaces, enhancing functionality and compatibility across a multitude of hardware setups. Its robust design ensures dependable performance, making it an ideal choice for applications in computing environments where reliable data transfer and peripheral connectivity are crucial. Frequently utilised in engineering contexts, the AK-AD-08 adapter allows for the integration of legacy hardware with modern systems, thus extending the usability of existing devices without necessitating extensive upgrades.
Type USB Hub
Interface USB
Cable Use USB
Height 9mm
Length 48mm
Product Type USB Adapter
Type A USB 2.0 port A
Type B Micro USB
Width 18mm

Reviews

Be the first to submit a review

Trustpilot