Akyga AK-AD-05 Adapter Black Monitor/TV/AV Audio Video Adaptors

MPN
AK-AD-05
Brand
Akyga
EAN-13
5901720130389
Order Code
13-6113
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Akyga AK-AD-05 serves as a versatile adapter designed for audio and video connections in various electronic display systems. The device, presented in a compact black housing, is engineered to facilitate seamless connectivity between monitors, televisions, and AV equipment. Its robust construction ensures reliable signal transmission, making it suitable for professional settings where consistent audio and video output is crucial. This adapter is often utilised in environments with diverse media interfaces, providing engineers a practical solution for integrating different display technologies during installations or maintenance tasks. Its compatibility across multiple device types underlines its role as an essential component in optimising digital display systems.
Type Monitor Adapter
Connector A HDMI socket
Connector B HDMI socket
Cable Use Monitor
Colour Black
Height 12mm
Length 30mm
Range of use Monitors/TV adapters
Version Adapter
Width 20mm

Reviews

Be the first to submit a review

Trustpilot