Akyga AK-AD-04 Adapter Black Monitor/TV/AV Adapters Audio & Video Adaptors

MPN
AK-AD-04
Brand
Akyga
EAN-13
5901720130433
Order Code
13-6112
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 12 in stock

Akyga AK-AD-04 is a versatile monitor adapter designed to accommodate a range of audio and video applications. This black adapter serves as an essential interface for connecting various display devices, such as monitors, televisions, and audiovisual systems, enabling seamless integration into existing setups. Engineered for reliability, the AK-AD-04 is compatible with a variety of video and audio signal types, making it suitable for use in both domestic and professional environments. This adapter is an ideal solution for engineers seeking to facilitate efficient connectivity in AV installations, ensuring clear and precise signal transmission. With its robust design and compatibility, the Akyga AK-AD-04 offers a dependable option for enhancing display configurations.
Type Monitor Adapter
Connector A HDMI plug
Connector B Mini HDMI plug
Cable Use Monitor
Colour Black
Height 12mm
Length 34mm
Range of use Monitors/TV adapters
Version Adapter
Width 20mm

Reviews

Be the first to submit a review

Trustpilot