Akyga AK-AD-02 Adapter Black Monitor TV AV Adapter Audio Video Adapter

MPN
AK-AD-02
Brand
Akyga
EAN-13
5901720130105
Order Code
13-6111
Country of Origin
China
Qty Unit Price (Ex VAT)
2+ £2.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Akyga AK-AD-02 is a versatile monitor adapter designed for seamless audio and video connections. This black Akyga AK-AD-02 adapter is ideal for interfacing different display devices, such as monitors and TVs, due to its compatibility with both audio and video signals. Engineered for practicality, this adapter serves as a crucial component for facilitating the connection between devices with different audio-visual interfaces, improving efficiency in setting up multimedia systems. Typically used in environments requiring adaptable display solutions, it is well-suited for engineers working on audiovisual setups in conference rooms or integrated digital systems where connecting various interfaces is necessary. Additionally, its reliability and robust design ensure effective performance in both residential and professional settings.
Type Monitor Adapter
Connector A DVI socket 29-pin
Connector B HDMI plug
Cable Use Monitor
Colour Black
Height 18mm
Length 48mm
Range of use Monitors/TV adapters
Version Adapter
Width 40mm

Reviews

Be the first to submit a review

Trustpilot