Akyga AK-AD-01 Adapter Black Monitor/TV/AV Audio & Video Adaptors

MPN
AK-AD-01
Brand
Akyga
EAN-13
5901720130112
Order Code
13-6110
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
3+ £1.60
10+ £1.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

Akyga AK-AD-01 Adapter is designed to facilitate audio and video connections for various display interfaces. This adapter, finished in black, serves as a reliable solution for integrating monitors, TVs, and AV systems by bridging disparate connection types. Engineered for compatibility with a variety of video standards, the AK-AD-01 ensures seamless transmission of audio and video signals, making it ideal for applications in home entertainment systems, professional AV setups, and multi-monitor configurations. This device offers robustness and durability, meeting the rigorous demands of both consumer and professional environments. Akyga focus on functional design and quality materials ensures consistent performance in converting and adapting display signals for optimal viewing experiences.
Type Monitor Adapter
Connector A HDMI plug
Connector B HDMI plug
Cable Use Monitor
Colour Black
Height 17mm
Length 30mm
Range of use Monitors/TV adapters
Version Adapter
Width 20mm

Reviews

Be the first to submit a review

Trustpilot