Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-NBC-09BK Everest Laptop Cooler 39.62cm (15.6")

Order Code:  

55-8662

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-NBC-09BK  Copy to clipboard EAN-13: 4016138649079
  • Country of Origin:
 Report an error

Discontinued

This Everest laptop cooler 39.62cm (15.6in) from Akasa is incredibly versatile as it offers 6 different height adjustments, therefore enabling optimum positioning of your laptop screen.

The higher height levels are typically used to bring the notebook screen display to the same height as that of second monitor (multiple monitor operation); in doing so, a separate keyboard and mouse is recommended. In addition, an optimum heat conduction is enabled by the in-built 70mm fans and the installed aluminium. Additional flexibility is provided by the 4 port USB-hub.


  • With integrated 4 port USB 2.0 hub
  • Active cooling with two 70mm fans
  • Low noise fans with speed control
  • Aluminium cooling plate
  • Large mesh window for unrestricted airflow
  • Optimised for 15.4in widescreen notebooks
  • Rated voltage: 5V DC
  • Fan speed: 2000rpm
  • Manufacturer's part AK-NBC-09BK
Size 350 x 335 x 55
Colour Black
Adjustable Yes

Reviews


Be the first to submit a review