AKG K44 Headphones Perception

Order Code:

60-3508

Brand: AKG Harman MPN: AKGK44Perception EAN-13: 9002761023923
  • Country of Origin:
  • View All

Discontinued


These over-ear closed headphones from AKG provide excellent sound with a powerful low end and clean highs. They offer the pure listening experience for different applications, like project studios and home recording. Manufactured with comfortable leatherette ear pads and a self-adjusting headband which allow extended wear without discomfort. They come with a 2.5m (8ft), fixed, straight cable including convertible jack plug.


  • Over-ear, closed design for high comfort
  • Solid bass and clean highs for well-balanced sound quality
  • Leatherette ear pads for easy cleaning
  • Max. power: 200mW
  • Sound pressure (max./per channel): 115dB
  • Frequency range: 18-20,000Hz
  • Weight: 340g
  • Manufacturer's part AKGK44Perception

Supplied with: 2.5m single-sided 99.9% oxygen-free cable and plug-in jack combination (6.3mm and 3.5mm).
Type Over ear closed back
Cable Length 2.5m
Colour Black
Frequency Range 18 to 20000Hz
Impedance 32O
Max. power 200mw

Trustpilot