Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-CC1102EP01 Mini-ITX Cooler For AMD

Order Code:  

55-5743

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-CC1102EP01  Copy to clipboard EAN-13: 4710614531024
 Report an error

Discontinued

This mini-ITX cooler for AMD from Akasa has a compact design and measures just 30.8mm, making it ideal for mini-ITX, HTPC and SFF systems. Manufactured with quietness and low power in mind, the AK-CC1102EP01 features an aluminium heatsink with copper base, maximising heat dissipation. Easy to install thanks to the cam-lever clip, the low noise fan ensures efficiency and long life.


  • Air flow rate: 38.03m³/h
  • Fan dimensions: 80 x 80 x 10mm
  • Fan speed: 3000 rpm
  • Heatsink dimensions: 80 x 80 x 29mm
  • Heatsink material: Aluminium
  • PC base: AMD 754, AMD 939, AMD AM2, AMD AM2+, AMD AM3
  • High performance system cooling via multi-directional fins
  • Low noise with PWM control
  • Pre-applied thermal interface
  • Ball bearing
  • Weight: 234g
  • Manufacturer's part AK-CC1102EP01

Reviews


Be the first to submit a review