Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-CBFA01-30 PWM Fan Extension Cable

Order Code:  

55-5814

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-CBFA01-30  Copy to clipboard EAN-13: 4710614530300
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.37

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
937 available to back OrderBack-order availability date - 03/05/2024

This PWM fan extension cable from Akasa is the ideal solution for fans fitted with a short cable. The cable also supports PWM, where the motherboard regulates the fans according to the performance, saving power and ensuring efficient cooling.


  • 4-pin PWM and 3-pin fans compatible
  • Male to female 4-pin PWM connectors
  • Black sleeve
  • Length: 30cm
  • Manufacturer's part AK-CBFA01-30
Type Fan cable
Size 300mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review