This 23cm case fan from Akasa provides vast airflow towards vital components such as the motherboard, VGA card(s) and RAM - reducing temperatures and improving stability. Equipped with large fan blades operating at a silent level and offering a life expectancy of 30,000 hours, plus a 3-pin fan connector with 4-pin molex. Compatible with Akasa VenomToxic and VenomStrike cases.
- Air flow rate: 83m³/h
- Colour: Black
- Dimensions, depth: 30mm
- Dimensions, height: 200mm
- Dimensions, width: 230mm
- Fan speed: 700rpm
- Size: 230mm
- Fan speed: 700rpm
- Airflow: 49 CFM
- Noise level: 27 dBA
- Voltage rating: 12V DC
- Manufacturer's part AK-FN068