Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-865 3-Pin CPU Cooler AMD 754, AMD 939, AMD 940

Order Code:  

55-8160

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-865  Copy to clipboard EAN-13: 4710614527928
 Report an error

Discontinued

This 3-pin CPU cooler AMD 754, AMD 939, AMD 940 from Akasa allows the cooling of socket 775, 1156 processors with the help of a silent cooler and aluminium cooling fins. Featuring a low noise fan with an impressive life expectancy of 30,000 hours, while just 50mm high, the AK-865 can be installed in small compact cases.

The combination of a well designed, quality aluminium heatsink and silent 80mm fan makes it perfect for high performance with all AMD processors up to 89W or TDP. Easy to install via the cam-lever clip.


  • 8cm fan
  • Low noise development
  • Fan dimension 80 x 80 x 20 mm
  • Fan speed 2300 RPM
  • Fan airflow 24.10 CFM (40.85 m³/h)
  • Fan air pressure 1.94 mm H20
  • Noise level 22.64 dB(A)
  • Current rating 0.10A
  • Voltage rating 12V DC
  • Sleeve bearing
  • Fan connector 3pin
  • Pre-applied thermal compound
  • Weight: 225g
  • Manufacturer's part AK-865
Type Cooling fan + heatsink
Size 80 x 80mm

Reviews


Be the first to submit a review