Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Akasa AK-210 Chipset Cooler - Blue

Order Code:  

55-5886

  Copy to clipboard
Brand: Akasa  Copy to clipboard MPN: AK-210  Copy to clipboard EAN-13: 4710614523845
  • Country of Origin:
 Report an error

Discontinued

This chipset cooler blue from Akasa is a striking low noise fan equipped with 3 high-bright blue LED's located on a blue heatsink.

Easy to install via the thermally conductive adhesive transfer tape and designed with a low profile only 24mm high, the AK-210 is ideal for keeping graphics cards or northbridge at a comfortable operating temperature.


  • Noise generation: 23 dBA
  • Tool free installation
  • Blue anodized aluminium
  • Fan speed: 5000 rpm
  • Fan airflow: 5.20 CFM (8.18 m³/h)
  • Fan air pressure: 2.23 mm H20
  • Noise level: 20.0 dBA
  • Current rating: 0.10A
  • Voltage rating: 12V DC
  • Sleeve bearing
  • Fan life expectancy: 30,000 hours
  • Fan connector: 3-pin
  • Weight: 38g
  • Fan diamension: 40 x 40 x 10mm
  • Manufacturer's part AK-210
Type Chipset cooler
Size 40 x 40mm

Reviews


Be the first to submit a review