AIV 53031 Speaker Cable 2x2.50mm² Transparent Pure Silver Plated

MPN
53031
Brand
AIV
EAN-13
2050000647536
Order Code
11-2158
Country of Origin
Germany
View Full Product Range (19)

Discontinued


The AIV 53031 speaker cable features a 2 x 2.50 mm² cross-section and a transparent design, sold per metre. Manufactured by AIV, this audio cable is ideal for hi-fi and AV systems, providing clear and reliable sound transmission. Typical applications include connecting loudspeakers to amplifiers for optimal audio quality in home or professional settings.
Colour Transparent
Number of Cores 2
Conductor Cross Section 2.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker

Trustpilot