AIV 23555L Speaker Cable 2x1.5mm² Silver 10m MFA-Tech Noise Shield

MPN
23555L
Brand
AIV
EAN-13
4005127993514
Order Code
11-2153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £22.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The AIV 23555L speaker cable features a 2 x 1.50 mm² silver conductor and is 10 metres long, ideal for clear audio transmission. Manufactured by AIV, this high-quality cable is typically used in home cinema systems for brands like Pioneer, Samsung, and Sony. Designed for use with loudspeakers, it ensures optimal sound quality in hi-fi setups.
Colour Transparent
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length 10m
Type Speaker

Reviews

Be the first to submit a review

Trustpilot