AIV 23404T Speaker Cable 2x1.50mm² Transparent OFC Sold Per Metre

MPN
23404T
Brand
AIV
EAN-13
2050000087790
Order Code
11-2105
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
5+ £1.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 287 in stock

The AIV 23404T speaker cable features a durable and transparent design with a cross-section of 2 x 1.50 mm². Manufactured by AIV, this high-fidelity cable ensures optimal audio quality for speaker connections. It is commonly used in audio, hi-fi, and AV systems for delivering clear sound performance.
Colour Transparent
Number of Cores 2
Conductor Cross Section 1.50mm²
AWG Not Specified
Insulation Material Polyvinyl Chloride (PVC)
Length Sold Per Metre
Type Speaker
Quantity per pack 1 pc(s)

Reviews

Be the first to submit a review

Trustpilot