Airmaster PTC2 PTC Floor Standing Heater 2kW

MPN
PTC2
Brand
Airmaster
EAN-13
5027825978340
Order Code
97-6803
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £34.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

The Airmaster PTC Floor Standing Heater is made with a ceramic element for quick efficient heating. It has two heat settings (1,000W/2,000W) which can be switched off for use as a cooling fan during hot weather. Fitted with a comfortable carry handle for easy positioning/repositioning. Suitable for heating rooms/workspaces up to 30m³.

Specifications:

Input Voltage: 240V (50Hz).
Output Rating: 1,000W/2,000W.
Dimensions: 190 x 215 x 158mm.
IP Rating: IP55.
Cable Length: 1.6m.


Reviews

Be the first to submit a review

Trustpilot