Airmaster FW400 Frost Watch Convector Heater 520W

MPN
FW400
Brand
Airmaster
EAN-13
5027825601675
Order Code
95-0672
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Airmaster FW400 Frost Watch Convector Heater is a compact heater, which is ideal for heating small rooms. It is floor standing only and offers ideal protection for facilities with a frost damage risk, such as greenhouses, accommodation for animals, and caravans.

The heater has an adjustable thermostat that can automatically regulate the temperature between 5-30°C. For safety, it has a cut-out switch.

Specification:

Voltage: 240V
Power Output: 520W
Ingress Protection: IP20
Dimensions: 260 x 245 x 105mm


Type Convector heater
Maximum Output Power 520W
Voltage 230V
Fuel Electricity

Reviews

Be the first to submit a review

Trustpilot