Airmaster CR2TSL Slim Oil Filled Radiator 2.0kW

MPN
CR2TSL
Brand
Airmaster
EAN-13
5027825978005
Order Code
97-6798
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Airmaster Slim Oil Filled Radiator comes with 3 heat settings (500W, 1,000W & 2,000W), adjustable room thermostat and easy to set on/off function. Its off white body features a dark grey control panel, 8 fins and 3 oil channels. Sturdy wheels ensure easy movement and the built-in cord storage provides easy storage. Suitable to heat rooms up to 20m³.

Specifications:

Input Voltage: 220-240V (50Hz).
Output Rating: 500W/1,000W/2,000W.
Dimensions: 405 x 59 5x 240mm.
IP Rating: IP20.
Cable Length: 1.7m.


Reviews

Be the first to submit a review

Trustpilot