Airmaster AP22DC HEPA 13 Air Purifier

MPN
AP22DC
Brand
Airmaster
EAN-13
5027825982057
Order Code
97-6796
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £131.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Airmaster Air Purifier has a H13 True HEPA Filter with status indicator. A 4 colour LED display shows air status and quality. It replaces air in the room 3 times per hour. 3 modes (Auto, Turbo and Silent). The silent mode with light off function allows for quieter unobtrusive running. Suitable for rooms 20-27m².

Specifications:

Input Voltage: 220-240V (50Hz).
Output Rating: 22W.
Dimensions: 240 x 382mm.
Cable Length: 1.8m.
Weight: 2.8kg.


Reviews

Be the first to submit a review

Trustpilot