Aim-TTi Single Power Supply USB/RS232/LAN(LXI)/Analog PL303-P

Aim-TTi Brand: Aim-TTi

The Aim-TTi PL303-P offers remote control and read-back using analog, RS232, USB, LAN (LXI) interfaces. They retain all of the capabilities of the New PL Series when under manual control.

When working with any particular piece of equipment, engineers often require a voltage source variable over only a narrow range. Set the voltage too high and damage might occur, set it too low and the circuit may reset.

That‘s where the V-Span function of the Aim-TTi PL303-P comes in. It allows the user to redefine the end-stop values of the voltage control to define a specific voltage range.

An engineer is working on a circuit that will eventually operate from four NiMh cells. They use V-Span to set a Vmax of 5.8V (to prevent over-voltage damage) and a Vmin of 3.6V (to ensure that the circuit doesn‘t reset). They now have a power supply which provides high resolution analog control over the exact voltage range they need.

  • High performance linear regulated power supplies
  • Full digital remote control and read back
  • RS-232, USB and LAN (Ethernet), GPIB optional
  • LAN Interface conforms with LXI standard
  • Interfaces are opto-isolated from outputs
  • IVI Driver supplied
  • Analog remote control of V and I
  • Front and rear terminals
  • Selectable remote sense terminals
  • Ultra-compact size of quarter-rack 3U
  • High power density - up to 90W per output
  • Manufacturers part no. Aim-TTi PL303-P
Description Image Product Buy Pricing (Ex VAT) Type Output Current Output Voltage Number of Outputs Manufactuers Warranty Input Voltage Output Current Max. Output Current Min. Output Voltage Min. Temperature Range
Aim-TTi PL303-P Power Supply Single 0-30V/0-3A
Aim-TTi PL303-P Power Supply Single 0-30V/0-3A
Extended range
Order code: 85-4585
MPN: PL303-P

Available to back orderBack-order availability date - 24/12/2026
1+ £492.27
Price per unit Ex VAT
Bench PSU 90W 30V 1 1 Year 115 / 230V 3A 0A 0V +5 to +40°C
Aim-TTi PL303-P(G) Power Supply Single 0-30V/0-3A
Aim-TTi PL303-P(G) Power Supply Single 0-30V/0-3A
Extended range
Order code: 85-4591
MPN: PL303-P(G)

Available to back orderBack-order availability date - 24/12/2026
1+ £626.83
Price per unit Ex VAT
Bench PSU 90W 30V 1 1 Year 115 / 230V 3A 0A 0V +5 to +40°C

Trustpilot