Aim-TTi QPX750SP Power Supply 750W 'PowerFlex'

MPN
QPX750SP
Brand
Aim-TTi
EAN-13
5060584591566
Order Code
21-0374
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1552.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 9 weeks

The Aim-TTi QPX750SP PowerFlex DC Power Supply is a single output, 750W DC power supply that employs Aim TTi's PowerFlex+ technology to deliver an exceptionally wide range of voltage and current combinations within an 80V / 50A power envelope. Its high precision control is enabled by a 16 bit DAC, offering resolution down to 1mV, with unusually low output ripple and noise achieved through a balanced multi phase converter system. A colour touchscreen, numeric keypad, and spin wheel provide intuitive local control, while SELV mode allows voltage restriction above 50V for enhanced safety.

Well suited to both bench top and system environments, the QPX750SP features front and rear terminals, integral tilt feet, and optional 4U rack mounting. Remote interfacing includes USB and LXI compliant LAN provided as standard, and GPIB available as an option. The supply supports analogue control for voltage and current, and its flexible auto-ranging capability makes it ideal for applications requiring dynamic power delivery, transient sensitive loads, or high current, low voltage testing.

The QPX750SP is designed for use within a variety of development, characterisation, and automated test scenarios. Its low noise, fast transient response, high resolution metering, and compatibility with Aim TTi Test Bridge software make it particularly suitable for precision electronics, power device evaluation, and system level integration work where repeatability, programmability, and measurement accuracy are critical.


  • PowerFlex+ Regulation
  • Single output 750W
  • up to 80V or up to 50A
  • Numeric entry plus jog wheel
  • Touchscreen colour LCD
  • Front and rear terminals
  • Rack mount kit optional (2 units in 4U)
  • USB and LAN/LXI as standard
  • GPIB Option
  • Quasi Analogue remote control
Type Bench PSU
Output Current 50A
Output Voltage 80V
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 240V AC

Reviews

Be the first to submit a review

Trustpilot