Aim-TTi QPX1200SP Power Supply 1200W PowerFlex

MPN
QPX1200SP
Brand
Aim-TTi
EAN-13
5060584591368
Order Code
85-4601
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1349.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock1 due on 08/12/2026


The Aim-TTi QPX1200SP is a laboratory dc power supply with a maximum total output power of 1200W and is suited to both bench-top and system applications. The Aim-TTi QPX1200SP adds full digital remote control using USB, RS-232, LAN and GPIB interfaces and includes an analog remote control.

The QPX1200S is a different type of laboratory power supply designed to meet the need for flexibility in the choice of voltage and current.
A conventional PSU has a fixed current limit giving a power capability that reduces directly with the output voltage. The design of the Aim-TTi QPX1200SP enables higher currents to be generated at lower voltages within an overall power limit envelope. Each output can provide three times the current of a conventional PSU of the same maximum voltage and power (see power curve).

To meet a wide variety of needs, the Aim-TTi QPX1200SP adds a comprehensive array of digital bus interfaces. RS-232, USB, GPIB and LAN (Ethernet) with LXI support are all provided as standard. Each of the digital bus interfaces provides full control of voltage, current, output on/off and set-up, plus read-back of voltage, current and status. The interfaces are at ground potential and are opto-isolated from the output terminals. The GPIB interface is compliant with IEEE-488.1 and IEEE-488.2. Currently GPIB remains the most widely used interface for system applications.


  • PowerFlex design with 1200W maximum power
  • Wide range of voltage/current combinations
  • Up to 60V and up to 50A within a power envelope
  • Linear final regulation provides very low output noise and fast transient response
  • Setting by direct numeric entry or by spin wheel
  • High setting resolution of 1mV in up to 60V
  • Multiple non-volatile setting memories
  • Variable OVP and OCP trips
  • Low resistance and power calculation
  • Analog control interfaces for voltage and current
  • Bench or rack mounting with front and rear terminals
  • GPIB, RS-232, USB & LAN (LXI) interfaces
  • Manufacturer's part no. Aim-TTi QPX1200SP

Not recommended for use as a battery charger.


Type Bench PSU
Output Current 1200W
Output Voltage 60V
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 110 / 240V
Output Current Max. 50A
Output Current Min. 0A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

Reviews

Be the first to submit a review

Trustpilot