Aim-TTi PSA1303 1.3GHz Handheld Spectrum Analyser

MPN
PSA1303
Brand
Aim-TTi
EAN-13
5060584591597
Order Code
21-0373
Country of Origin
United Kingdom
Qty Unit Price (Inc VAT)
1+ £1321.76
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 9 weeks

The Aim-TTi PSA1303 Handheld RF Spectrum Analyser is designed for field engineers who need a compact, rugged, and highly capable instrument. Covering a frequency range from 1MHz to 1300MHz, it offers a typical noise floor of –115 dBm and resolution bandwidths from 300Hz to 10MHz, enabling precise measurement of weak and complex signals. Its 4.3 inch colour TFT display with a hierarchical menu system provides quick access to all major functions, assisted by hard keys for marker control and frequently used operations. This portable analyser delivers rapid start up, with the first sweep available in under two seconds.

The PSA1303 has a comprehensive set of measurement features, including AM/FM audio demodulation in zero span mode, trace modes such as normal, peak hold, and averaging, and twin markers with absolute and delta readouts. The instrument supports multiple measurement units (dBm, dBµV, mV, µW), offers smart peak tracking, and includes a frequency counter with 10Hz resolution and auto find capability for locating major signals. With 1.8GB of internal memory and USB connectivity for flash drives and PC interfacing, it allows extensive storage and easy data export. Battery life extends up to six hours of continuous use, making it highly practical for field deployment.

Typical applications include interference analysis, antenna alignment, signal strength mapping, covert transmitter detection, spurious emissions checks, and EMC related frequency evaluations. The rugged casing, removable sun shield, and compact 0.58kg form factor make the PSA1303 particularly suitable for outdoor and mobile diagnostic work.


  • 1MHz to 1300MHz frequency range
  • Resolution bandwidths of 300Hz to 10MHz 1:3:10
  • -115dBm typical noise floor at -40dBm reference level
  • Measurement in dBm or dBμV, mV or μW
  • Zero span mode with AM and FM audio demodulation
  • Trace modes of normal, peak hold and trace average
  • Live, View (copy) and Reference traces in contrasting colours
  • Twin markers with readout of absolute & difference values
  • Smart marker movement with selectable peak tracking
  • Frequency counter with 10Hz Resolution
  • Frequency presets and independent state storage
  • Auto-find automatically sets sweep parameters for the highest signal found
  • Unlimited storage for waveforms, set-ups and screens
  • User assignable file names, file stamping from real-time clock
  • USB interfaces for Flash drives and PC connection
  • Comprehensive status and context sensitive help screens
  • Up to 6 hours continuous battery operation from a charge
  • Smaller and lighter than other spectrum analysers (weight only 0.58 kg)
Type Spectrum analyser
Frequency Range 1 - 1300MHz
Connector Type USB
Number of Channels 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot