Aim-TTi EX752M 75V 2A 300W Dual Output PSU

MPN
EX752M
Brand
Aim-TTi
EAN-13
5060584590798
Order Code
85-2024
Country of Origin
United Kingdom
  • Not available for Export
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £721.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 12/12/2026


This high power compact dual output switch mode PSU from the Aim-TTi EX series provides a high level of power at a very affordable price. By combining switch-mode pre-regulation with linear post-regulation, performance levels comparable to an all linear design have been achieved.


  • Power 300W
  • Output current 2A and 4A
  • Output voltage 2 x 75V
  • Compact design takes up minimal bench space
  • Quiet operation
  • Mixed-mode regulation
  • Excellent line and load regulation
  • Low noise
  • Good transient response
  • High power efficiency
  • Constant voltage and constant current modes with automatic crossover
  • Coarse and fine voltage control
  • Logarithmic current control enabling low currents to be accurately set
  • Separate digital voltmeter and ammeter for each main output
  • Current limit settings are displayed when output switch is off, enabling verification of settings
  • Bright LED display with 14mm high characters and an update rate of four per second
  • All outputs short circuit proof and fully protected against external voltages and reverse currents
  • Remote sensing
  • Complies with EN61010-1 and EN61326

Not recommended for use as a battery charger.


Type Bench PSU
Output Current 300W
Output Voltage 75V
Number of Outputs 2
Manufactuers Warranty 1 Year
Input Voltage 110 to 240V
Output current 2A and 4A
Output Current Max. 4A
Output Current Min. 2A
Output Voltage Min. 0V
Temperature Range +5 to +40°C

Reviews

Be the first to submit a review

Trustpilot