Aim-TTi 51180-2100 PLH120-P Bench PSU 120V 0.75A 90W 1 Output USB/LAN/RS-232

Image Representative of Range

Aim-TTi 51180-2100 PLH120-P Bench PSU 120V 0.75A 90W 1 Output USB/LAN/RS-232

MPN
51180-2100
Brand
Aim-TTi
EAN-13
4016139066233
Order Code
11-2098
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £785.13 £667.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/11/2026

The Aim TTi PLH120-P is an adjustable bench PSU offering a voltage range of 0 - 120 V and a current range of 0 - 0.75 A with a maximum power output of 90 W. Manufactured by Aim TTi, it features a programmable interface ideal for precise laboratory and industrial applications. This single-output power supply unit is suited for testing and development work where accurate and stable voltage is essential.
Type Bench PSU (adjustable voltage)
Output Current 90W
Output Voltage 120V
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 240V AC
Calibrated to Manufacturer's standards (no certificate)
Connections Pole terminal
Max. output current 0.75A
Maximum Temperature +40°C
Min. temperature +5°C
Misc Attribute PLH120-P
Output current (min.) 0A
Output voltage (min.) 0V

Reviews

Be the first to submit a review

Trustpilot