Aim-TTi 51180-1600 PLH250 PSU 0-250V 0-0.375A 94W Ultra-compact Design

Image Representative of Range

Aim-TTi 51180-1600 PLH250 PSU 0-250V 0-0.375A 94W Ultra-compact Design

MPN
51180-1600
Brand
Aim-TTi
EAN-13
4016139066011
Order Code
11-2097
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £584.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/11/2026

The Aim TTi PLH250 Bench PSU is a programmable laboratory power supply unit offering an adjustable voltage range from 0 to 250 V and a current capacity up to 0.375 A. Designed for precise control and reliability, it delivers a power output of 94 W with a single output channel. Ideal for laboratory and industrial applications, this adjustable power supply unit is suited for settings requiring high voltage and controlled testing environments.
Type Bench PSU (adjustable voltage)
Output Current 94W
Output Voltage 250V
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 240V AC
Calibrated to Manufacturer's standards (no certificate)
Connections Pole terminal
Max. output current 0.375A
Maximum Temperature +40°C
Min. temperature +5°C
Misc Attribute PLH250
Output current (min.) 0A
Output voltage (min.) 0V

Reviews

Be the first to submit a review

Trustpilot