Aim-TTi 51153-7200 EL303R Bench PSU 0-30V DC 0-3A 90W Single Output

Image Representative of Range

Aim-TTi 51153-7200 EL303R Bench PSU 0-30V DC 0-3A 90W Single Output

MPN
51153-7200
Brand
Aim-TTi
EAN-13
4016139065809
Order Code
11-2094
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £357.40 £303.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 04/11/2026

The Aim TTi EL303R Bench PSU is an adjustable voltage power supply unit with a range of 0 to 30 V DC and a current capacity of up to 3 A. It is ideal for laboratory and industrial applications requiring a single adjustable output for precision testing and development. This programmable PSU is designed for use in electronic testing and prototyping environments.
Type Bench PSU (adjustable voltage)
Output Current 90W
Output Voltage 30V DC
Number of Outputs 1
Manufactuers Warranty 1 Year
Input Voltage 240V AC
Calibrated to Manufacturer's standards (no certificate)
Connections Pole terminal
Max. output current 3A
Maximum Temperature +40°C
Min. temperature +5°C
Misc Attribute EL303R
Output current (min.) 0A
Output voltage (min.) 0V DC
Residual ripple 1 µVrms

Reviews

Be the first to submit a review

Trustpilot